
220MXG2200MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-3380-ND |
Manufacturer | |
Manufacturer Product Number | 220MXG2200MEFCSN35X55 |
Description | CAP ALUM 2200UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXG2200MEFCSN35X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.505 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508E2228M000 | TDK | 233 | 495-6287-ND | 18,51000 € | Parametric Equivalent |
| B43544E2228M000 | TDK | 35 | 495-B43544E2228M000-ND | 17,11000 € | Parametric Equivalent |
| B43642E2228M000 | TDK | 573 | 495-7497-ND | 16,20000 € | Parametric Equivalent |
| B43642E2228M007 | TDK | 223 | 495-B43642E2228M007-ND | 16,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 9,23000 € | 92,30 € |
| 50 | 7,81740 € | 390,87 € |
| 100 | 7,37310 € | 737,31 € |
| 500 | 6,61072 € | 3.305,36 € |
| 1.000 | 6,37133 € | 6.371,33 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

