Parametric Equivalent
Parametric Equivalent

FYL0H223ZF | |
|---|---|
DigiKey Part Number | 399-FYL0H223ZF-ND |
Manufacturer | |
Manufacturer Product Number | FYL0H223ZF |
Description | CAP EDLC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial, Can 200Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYL0H223ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,46020 € | 73,01 € |
| 100 | 1,36490 € | 136,49 € |
| 500 | 1,20374 € | 601,87 € |
| 2.000 | 1,11273 € | 2.225,46 € |
| 4.000 | 1,07888 € | 4.315,52 € |
| 6.000 | 1,06192 € | 6.371,52 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |





