Similar

FYH0H223ZF | |
|---|---|
DigiKey Part Number | 399-17221-ND |
Manufacturer | |
Manufacturer Product Number | FYH0H223ZF |
Description | CAP 22MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial, Can 200Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYH0H223ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.453" Dia (11.50mm) |
Capacitance 22 mF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 200Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR-5R5C104H-R | Eaton - Electronics Division | 571 | 283-KR-5R5C104H-R-ND | 3,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,80900 € | 18,09 € |
| 50 | 1,49420 € | 74,71 € |
| 100 | 1,39680 € | 139,68 € |
| 500 | 1,23188 € | 615,94 € |
| 1.600 | 1,15141 € | 1.842,26 € |
| 3.200 | 1,11453 € | 3.566,50 € |
| 6.400 | 1,08416 € | 6.938,62 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


