
FYD0H223ZF | |
|---|---|
DigiKey Part Number | 399-17218-ND |
Manufacturer | |
Manufacturer Product Number | FYD0H223ZF |
Description | CAP 22MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial, Can 220Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYD0H223ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 220Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83200 € | 18,32 € |
| 50 | 1,51320 € | 75,66 € |
| 100 | 1,41440 € | 141,44 € |
| 500 | 1,24738 € | 623,69 € |
| 1.000 | 1,19567 € | 1.195,67 € |
| 3.000 | 1,13174 € | 3.395,22 € |
| 5.000 | 1,10809 € | 5.540,45 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

