
FCR0H104ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-FCR0H104ZFTBR24TR-ND - Tape & Reel (TR) 399-FCR0H104ZFTBR24CT-ND - Cut Tape (CT) 399-FCR0H104ZFTBR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCR0H104ZFTBR24 |
Description | CAP SUPER 0.10F 5.5V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V 2-SMD 50Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.421" L x 0.425" W (10.70mm x 10.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,87700 € | 28,77 € |
| 50 | 2,42940 € | 121,47 € |
| 100 | 2,29100 € | 229,10 € |
| 500 | 2,11434 € | 1.057,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98401 € | 1.984,01 € |
| 2.000 | 1,92423 € | 3.848,46 € |
| 3.000 | 1,89427 € | 5.682,81 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |








