
MX84B016NF1 | |
|---|---|
DigiKey Part Number | 670-MX84B016NF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B016NF1 |
Description | CONN PIN HEADER 16 POS R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.626" (15.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 64 | 1,22359 € | 78,31 € |
| 128 | 1,16508 € | 149,13 € |
| 512 | 1,05646 € | 540,91 € |
| 1.024 | 1,00604 € | 1.030,18 € |
| 5.056 | 0,89891 € | 4.544,89 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



