
MX84B012NF1 | |
|---|---|
DigiKey Part Number | 670-MX84B012NF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B012NF1 |
Description | CONN PIN HEADER 12 POS R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.626" (15.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 64 | 1,13484 € | 72,63 € |
| 128 | 1,08070 € | 138,33 € |
| 512 | 0,97994 € | 501,73 € |
| 1.024 | 0,93317 € | 955,57 € |
| 5.056 | 0,83380 € | 4.215,69 € |
| 10.048 | 0,79440 € | 7.982,13 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




