


ADCR-T02R7SA504MB | |
|---|---|
DigiKey Part Number | 535-ADCR-T02R7SA504MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-T02R7SA504MB |
Description | CAPACITOR 0.5F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 500 mF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,50040 € | 25,02 € |
| 180 | 0,42778 € | 77,00 € |
| 540 | 0,38324 € | 206,95 € |
| 1.080 | 0,36146 € | 390,38 € |
| 2.520 | 0,34001 € | 856,83 € |
| 5.040 | 0,32588 € | 1.642,44 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

