Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BW474K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14828-ND |
Manufacturer | |
Manufacturer Product Number | F863BW474K310ALW0L |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BW474K310ALW0L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BY474K310ALR0L | KEMET | 0 | 399-11695-ND | 1,20000 € | Parametric Equivalent |
| F862BY474K310R | KEMET | 0 | 399-F862BY474K310RTB-ND | 0,40565 € | Parametric Equivalent |
| F862BY474K310Z | KEMET | 1.642 | 399-12369-ND | 1,10000 € | Parametric Equivalent |
| F862BY474K310ZL32K | KEMET | 0 | 399-F862BY474K310ZL32K-ND | 0,42851 € | Parametric Equivalent |
| F862BY474K310ZL32KV054 | KEMET | 0 | 399-F862BY474K310ZL32KV054-ND | 0,42851 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,45400 € | 22,70 € |
| 350 | 0,36026 € | 126,09 € |
| 700 | 0,33751 € | 236,26 € |
| 1.050 | 0,32611 € | 342,42 € |
| 2.800 | 0,30338 € | 849,46 € |
| 5.250 | 0,29177 € | 1.531,79 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |









