
FLM ENG KIT 24 | |
|---|---|
DigiKey Part Number | 1680-1013-ND |
Manufacturer | |
Manufacturer Product Number | FLM ENG KIT 24 |
Description | F863 METALLIZED POLYPROPYLENE FI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.1µF ~ 4.7µF 310VAC Through Hole 90 Pieces (9 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 0.1µF ~ 4.7µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 310VAC | |
Tolerance | ±10% | |
Applications | Automotive; EMI, RFI Suppression | |
Features | X2 Safety Rated | |
Quantity | 90 Pieces (9 Values - 10 Each) | |
Packages Included | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,50000 € | 91,50 € |
| 10 | 79,45100 € | 794,51 € |
| Unit Price without VAT: | 91,50000 € |
|---|---|
| Unit Price with VAT: | 108,88500 € |




