F863BW474K310Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,41076 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.642
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42851 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42851 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 395
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38604 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38860 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33451 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 371
Unit Price: 0,98000 €
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BW474K310Z

DigiKey Part Number
399-14806-ND
Manufacturer
Manufacturer Product Number
F863BW474K310Z
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BW474K310Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58800 €5,88 €
500,45860 €22,93 €
1000,41870 €41,87 €
5100,35075 €178,88 €
1.0200,33008 €336,68 €
2.5500,30824 €786,01 €
5.1000,29507 €1.504,86 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €