F863BC104K310R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13704 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13989 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15089 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.502
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.790
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.730
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.272
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,64395 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,65709 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 17.575
Unit Price: 1,82000 €
Datasheet
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BC104K310R

DigiKey Part Number
399-14817-1-ND - Cut Tape (CT)
399-14817-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F863BC104K310R
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BC104K310R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20620 €10,31 €
1000,18500 €18,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,14165 €113,32 €
1.6000,13201 €211,22 €
2.4000,12718 €305,23 €
4.0000,12183 €487,32 €
5.6000,11870 €664,72 €
8.0000,11569 €925,52 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €