Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BC104K310P | |
|---|---|
DigiKey Part Number | 399-F863BC104K310PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F863BC104K310P |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BC104K310P Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BC104K310ALW0L | KEMET | 0 | 399-14825-ND | 0,44000 € | Parametric Equivalent |
| F863BC104K310C | KEMET | 0 | 399-F863BC104K310C-ND | 0,13534 € | Parametric Equivalent |
| F863BC104K310L | KEMET | 0 | 399-F863BC104K310LTR-ND | 0,13815 € | Parametric Equivalent |
| F863BC104K310R | KEMET | 0 | 399-14817-1-ND | 0,44000 € | Parametric Equivalent |
| F863BC104K310Z | KEMET | 1.360 | 399-14803-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,14901 € | 186,26 € |
| Unit Price without VAT: | 0,14901 € |
|---|---|
| Unit Price with VAT: | 0,17732 € |








