F863BC104K310ZV047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BC104K310ZV047

DigiKey Part Number
399-F863BC104K310ZV047-ND
Manufacturer
Manufacturer Product Number
F863BC104K310ZV047
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BC104K310ZV047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.069
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28300 €2,83 €
500,21340 €10,67 €
1000,19170 €19,17 €
5000,15526 €77,63 €
1.1220,14232 €159,68 €
3.3660,12885 €433,71 €
5.6100,12387 €694,91 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €