Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV477M016A9PAA | |
|---|---|
DigiKey Part Number | EXV477M016A9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV477M016A9PAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV477M016A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV477M025S9PAA | KEMET | 0 | EXV477M025S9PAA-ND | 0,24265 € | Upgrade |
| EXV477M025A9PAA | KEMET | 39 | 399-14793-1-ND | 1,05000 € | Parametric Equivalent |
| 25TLV470M10X10.5 | Rubycon | 44 | 1189-2097-1-ND | 0,88000 € | Upgrade |
| UUD1E471MNL1GS | Nichicon | 22.240 | 493-2280-1-ND | 0,71000 € | Upgrade |
| 865060457009 | Würth Elektronik | 1.579 | 732-8538-1-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,19800 € | 1.386,00 € |
| Unit Price without VAT: | 0,19800 € |
|---|---|
| Unit Price with VAT: | 0,23562 € |







