
EXV477M025A9PAA | |
|---|---|
DigiKey Part Number | 399-14793-2-ND - Tape & Reel (TR) 399-14793-1-ND - Cut Tape (CT) 399-14793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV477M025A9PAA |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV477M025A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,50420 € | 25,21 € |
| 100 | 0,45500 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37026 € | 185,13 € |
| 1.000 | 0,34355 € | 343,55 € |
| 1.500 | 0,33007 € | 495,10 € |
| 2.500 | 0,31505 € | 787,62 € |
| 3.500 | 0,29769 € | 1.041,91 € |
| 5.000 | 0,27483 € | 1.374,15 € |
| 6.000 | 0,27439 € | 1.646,34 € |
| 12.000 | 0,27285 € | 3.274,20 € |
| 12.500 | 0,27276 € | 3.409,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


