Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV227M016A9MAA | |
|---|---|
DigiKey Part Number | EXV227M016A9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV227M016A9MAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 220mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV227M016A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 259 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 370 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV227M025S9MAA | KEMET | 0 | EXV227M025S9MAA-ND | 0,16961 € | Upgrade |
| 25TLV220M8X10.5 | Rubycon | 3.110 | 1189-2095-1-ND | 0,75000 € | Upgrade |
| 35TLV220M8X10.5 | Rubycon | 2.451 | 1189-2105-1-ND | 0,83000 € | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 30 | PCE5120CT-ND | 1,10000 € | Upgrade |
| UUD1E221MNL1GS | Nichicon | 7.072 | 493-2278-1-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,18701 € | 1.309,07 € |
| Unit Price without VAT: | 0,18701 € |
|---|---|
| Unit Price with VAT: | 0,22254 € |








