



UUD1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2278-2-ND - Tape & Reel (TR) 493-2278-1-ND - Cut Tape (CT) 493-2278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1V221MNL1GS | Nichicon | 9.359 | 493-2292-1-ND | 0,66000 € | Upgrade |
| UCL1E221MCL6GS | Nichicon | 6.030 | 493-3942-1-ND | 1,09000 € | Similar |
| UCL1E221MNL1GS | Nichicon | 9.328 | 493-3941-1-ND | 0,78000 € | Similar |
| 865060453007 | Würth Elektronik | 1.360 | 732-8536-1-ND | 0,62000 € | Direct |
| 35TLV220M8X10.5 | Rubycon | 2.548 | 1189-2105-1-ND | 0,83000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,24400 € | 24,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19338 € | 96,69 € |
| 1.000 | 0,17743 € | 177,43 € |
| 1.500 | 0,16936 € | 254,04 € |
| 2.500 | 0,16037 € | 400,93 € |
| 3.500 | 0,15508 € | 542,78 € |
| 5.000 | 0,14997 € | 749,85 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

