VZHXXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH221M1ETR-0810S

DigiKey Part Number
4403-VZH221M1ETR-0810STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH221M1ETR-0810S
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,17258 €86,29 €
1.0000,15811 €158,11 €
1.5000,15079 €226,19 €
2.5000,14264 €356,60 €
3.5000,13784 €482,44 €
5.0000,13320 €666,00 €
6.0000,13100 €786,00 €
12.0000,12354 €1.482,48 €
12.5000,12314 €1.539,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17258 €
Unit Price with VAT:0,20537 €