Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY477M063AL8AA | |
|---|---|
DigiKey Part Number | 399-ESY477M063AL8AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY477M063AL8AA |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 61mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY477M063AL8AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST477M063AL8AA | KEMET | 0 | 399-EST477M063AL8AA-ND | 0,68023 € | Parametric Equivalent |
| 63YXG470MEFCG412.5X30 | Rubycon | 0 | 63YXG470MEFCG412.5X30-ND | 0,51787 € | Parametric Equivalent |
| 860040778013 | Würth Elektronik | 1.171 | 732-9244-1-ND | 1,81000 € | Parametric Equivalent |
| 860080778023 | Würth Elektronik | 1.160 | 732-9143-1-ND | 1,54000 € | Parametric Equivalent |
| EEU-FS1K471L | Panasonic Industry | 126 | PCE5216-ND | 1,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,63035 € | 3.025,68 € |
| Unit Price without VAT: | 0,63035 € |
|---|---|
| Unit Price with VAT: | 0,75012 € |















