Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST477M063AL8AA | |
|---|---|
DigiKey Part Number | 399-EST477M063AL8AA-ND |
Manufacturer | |
Manufacturer Product Number | EST477M063AL8AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST477M063AL8AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 452.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 905 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040778013 | Würth Elektronik | 1.156 | 732-9244-1-ND | 1,81000 € | Parametric Equivalent |
| EEU-FS1K471L | Panasonic Industry | 74 | PCE5216-ND | 1,97000 € | Parametric Equivalent |
| EKY-630ELL471MK30S | Chemi-Con | 1.860 | 565-EKY-630ELL471MK30S-ND | 1,42000 € | Parametric Equivalent |
| EKYB800ELL471MK30S | Chemi-Con | 895 | 565-EKYB800ELL471MK30S-ND | 1,60000 € | Parametric Equivalent |
| EKZN800ELL471MK30S | Chemi-Con | 408 | 565-4118-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68023 € | 2.720,92 € |
| Unit Price without VAT: | 0,68023 € |
|---|---|
| Unit Price with VAT: | 0,80947 € |








