Similar
Upgrade

63YXG470MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 63YXG470MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXG470MEFCG412.5X30 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG470MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 497.75 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 905 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ470M12.5X25 | Rubycon | 0 | 1189-1501-ND | 1,05000 € | Similar |
| 860040778013 | Würth Elektronik | 1.171 | 732-9244-1-ND | 1,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51787 € | 310,72 € |
| Unit Price without VAT: | 0,51787 € |
|---|---|
| Unit Price with VAT: | 0,61627 € |



