Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY477M010AG3DA | |
|---|---|
DigiKey Part Number | 399-ESY477M010AG3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY477M010AG3DA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 72mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY477M010AG3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 72mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST477M010AG3AA | KEMET | 0 | 399-EST477M010AG3AA-ND | 0,08638 € | Parametric Equivalent |
| EST477M010AG3JA | KEMET | 0 | 399-EST477M010AG3JATR-ND | 0,08808 € | Parametric Equivalent |
| ESY477M010AG3AA | KEMET | 0 | 399-ESY477M010AG3AA-ND | 0,06802 € | Parametric Equivalent |
| 10ML470MEFC8X9 | Rubycon | 0 | 10ML470MEFC8X9-ND | 0,10389 € | Parametric Equivalent |
| 10ML470MEFCT78X9 | Rubycon | 0 | 10ML470MEFCT78X9-ND | 0,09916 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09916 € | 198,32 € |
| Unit Price without VAT: | 0,09916 € |
|---|---|
| Unit Price with VAT: | 0,11800 € |







