Parametric Equivalent
Parametric Equivalent

EST477M010AG3AA | |
|---|---|
DigiKey Part Number | 399-EST477M010AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST477M010AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 200mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST477M010AG3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST477M010AG3JA | KEMET | 0 | 399-EST477M010AG3JATR-ND | 0,08808 € | Parametric Equivalent |
| UHE1A471MPD | Nichicon | 3.234 | 493-1493-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,08638 € | 2.073,12 € |
| Unit Price without VAT: | 0,08638 € |
|---|---|
| Unit Price with VAT: | 0,10279 € |



