Similar
Direct
Direct

10ML470MEFC8X9 | |
|---|---|
DigiKey Part Number | 10ML470MEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 10ML470MEFC8X9 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ML470MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 252 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH470MEFCT78X11.5 | Rubycon | 9.817 | 1189-3712-1-ND | 0,39000 € | Similar |
| EEU-EB1A471S | Panasonic Industry | 752 | P13457-ND | 0,51000 € | Direct |
| UHE1A471MPD | Nichicon | 3.010 | 493-1493-ND | 0,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10472 € | 209,44 € |
| Unit Price without VAT: | 0,10472 € |
|---|---|
| Unit Price with VAT: | 0,12462 € |




