Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY476M010AC2EA | |
|---|---|
DigiKey Part Number | 399-ESY476M010AC2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY476M010AC2EA |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 530mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY476M010AC2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 530mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 133 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 100 kHz | |
Impedance | 530 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03148 € | 188,88 € |
| Unit Price without VAT: | 0,03148 € |
|---|---|
| Unit Price with VAT: | 0,03746 € |




