Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY476M010AC2AA | |
|---|---|
DigiKey Part Number | 399-ESY476M010AC2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY476M010AC2AA |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 530mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY476M010AC2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 133 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 530mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS476M010AC2AA | KEMET | 0 | 399-ESS476M010AC2AA-ND | 0,02950 € | Parametric Equivalent |
| ESS476M010AC2EA | KEMET | 0 | 399-ESS476M010AC2EATB-ND | 0,03134 € | Parametric Equivalent |
| ESS476M016AC2AA | KEMET | 34.899 | 399-ESS476M016AC2AA-ND | 0,17000 € | Parametric Equivalent |
| ESS476M016AC2FA | KEMET | 0 | 399-ESS476M016AC2FATB-ND | 0,03289 € | Parametric Equivalent |
| ESY476M010AC2EA | KEMET | 0 | 399-ESY476M010AC2EATB-ND | 0,03148 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03402 € | 340,20 € |
| Unit Price without VAT: | 0,03402 € |
|---|---|
| Unit Price with VAT: | 0,04048 € |




