ESS476M010AC2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03134 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 32.854
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03289 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03402 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03148 €
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS476M010AC2AA

DigiKey Part Number
399-ESS476M010AC2AA-ND
Manufacturer
Manufacturer Product Number
ESS476M010AC2AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS476M010AC2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
90 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESS476M010AC2EAKEMET0399-ESS476M010AC2EATB-ND0,03134 €Parametric Equivalent
ESS476M016AC2AAKEMET32.854399-ESS476M016AC2AA-ND0,17000 €Parametric Equivalent
ESS476M016AC2FAKEMET0399-ESS476M016AC2FATB-ND0,03289 €Parametric Equivalent
ESY476M010AC2AAKEMET0399-ESY476M010AC2AA-ND0,03402 €Parametric Equivalent
ESY476M010AC2EAKEMET0399-ESY476M010AC2EATB-ND0,03148 €Parametric Equivalent
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
10.0000,02950 €295,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02950 €
Unit Price with VAT:0,03511 €