Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY337M025AG8KA | |
|---|---|
DigiKey Part Number | 399-ESY337M025AG8KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESY337M025AG8KA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY337M025AG8KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.709" (18.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST337M025AG4AA | KEMET | 0 | 399-EST337M025AG4AA-ND | 0,13349 € | Parametric Equivalent |
| ESY337M025AG8AA | KEMET | 657 | 399-6125-ND | 0,38000 € | Parametric Equivalent |
| ESY337M025AG8DA | KEMET | 0 | 399-ESY337M025AG8DATB-ND | 0,08105 € | Parametric Equivalent |
| 25YXG330MEFCT78X16 | Rubycon | 0 | 25YXG330MEFCT78X16-ND | 0,13006 € | Parametric Equivalent |
| 25YXS330MEFC8X16 | Rubycon | 0 | 1189-25YXS330MEFC8X16-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09587 € | 287,61 € |
| Unit Price without VAT: | 0,09587 € |
|---|---|
| Unit Price with VAT: | 0,11409 € |














