330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0816331M025B

DigiKey Part Number
478-REF0816331M025B-ND
Manufacturer
Manufacturer Product Number
REF0816331M025B
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
522.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.045 A @ 100 kHz
Part Status
Active
Impedance
55 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.709" (18.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1V331LPanasonic Industry2.072P122411-ND0,64000 €Parametric Equivalent
RXW331M1EBK-0815SSurge9504403-RXW331M1EBK-0815S-ND0,30000 €Parametric Equivalent
RZW331M1EBK-0815SSurge9974403-RZW331M1EBK-0815S-ND0,31000 €Parametric Equivalent
UHE1E331MPD1TDNichicon100493-UHE1E331MPD1TDCT-ND0,44000 €Parametric Equivalent
In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28900 €2,89 €
500,21400 €10,70 €
3000,16047 €48,14 €
6000,14565 €87,39 €
1.2000,13332 €159,98 €
2.7000,12150 €328,05 €
5.1000,11387 €580,74 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €