Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW476M025AC3AA | |
|---|---|
DigiKey Part Number | 399-ESW476M025AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW476M025AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW476M025AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST476M025AC3AA | KEMET | 39.118 | 399-6618-ND | 0,23000 € | Parametric Equivalent |
| 25YXF47MEFC5X11 | Rubycon | 3.203 | 1189-1858-ND | 0,20000 € | Parametric Equivalent |
| 25YXG47MEFC5X11 | Rubycon | 849 | 1189-1737-ND | 0,24000 € | Parametric Equivalent |
| 25YXJ47M5X11 | Rubycon | 1.296 | 25YXJ47M5X11-ND | 0,20000 € | Parametric Equivalent |
| 25YXJ47MCC5X11 | Rubycon | 0 | 25YXJ47MCC5X11-ND | 0,05608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05939 € | 1.187,80 € |
| Unit Price without VAT: | 0,05939 € |
|---|---|
| Unit Price with VAT: | 0,07067 € |












