ESK476M250AL4P9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27070 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24679 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5.618
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 194
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 383
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,28966 €

Parametric Equivalent


Nichicon
In Stock: 452
Unit Price: 1,08000 €
Datasheet
New at DigiKey
Image for ESK476M250AL4P9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK476M250AL4P9

DigiKey Part Number
399-ESK476M250AL4P9-ND
Manufacturer
Manufacturer Product Number
ESK476M250AL4P9
Description
47 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.8000,26657 €1.279,54 €
Unit Price without VAT:0,26657 €
Unit Price with VAT:0,31722 €