Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK476M250AL4AA | |
|---|---|
DigiKey Part Number | 399-ESK476M250AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK476M250AL4AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M250AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 294 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK476M250AL4EA | KEMET | 0 | 399-ESK476M250AL4EATB-ND | 0,24679 € | Parametric Equivalent |
| ESK476M250AL4P9 | KEMET | 0 | 399-ESK476M250AL4P9-ND | 0,26657 € | Parametric Equivalent |
| 476CKS250M | CORNELL DUBILIER KNOWLES | 5.618 | 1572-1481-ND | 1,35000 € | Parametric Equivalent |
| ECA-2EM470 | Panasonic Industry | 190 | P5337-ND | 1,23000 € | Parametric Equivalent |
| ECA-2EM470B | Panasonic Industry | 383 | 10-ECA-2EM470BCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,27070 € | 866,24 € |
| Unit Price without VAT: | 0,27070 € |
|---|---|
| Unit Price with VAT: | 0,32213 € |






