


ECA-2EM470 | |
|---|---|
DigiKey Part Number | P5337-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2EM470 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EM470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 561 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EM470B | Panasonic Industry | 383 | 10-ECA-2EM470BCT-ND | 1,26000 € | Parametric Equivalent |
| 350BXW47MEFR12.5X25 | Rubycon | 1.322 | 1189-3672-ND | 1,78000 € | Upgrade |
| EKXJ351ELL470MK25S | Chemi-Con | 988 | 565-EKXJ351ELL470MK25S-ND | 2,05000 € | Upgrade |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | 1,89000 € | Upgrade |
| UVR2E470MHD1TO | Nichicon | 452 | 493-12851-1-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,61100 € | 30,55 € |
| 200 | 0,50520 € | 101,04 € |
| 600 | 0,44497 € | 266,98 € |
| 1.000 | 0,42243 € | 422,43 € |
| 2.600 | 0,38772 € | 1.008,07 € |
| 5.000 | 0,36859 € | 1.842,95 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

