Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK228M016AL4P4 | |
|---|---|
DigiKey Part Number | 399-ESK228M016AL4P4-ND |
Manufacturer | |
Manufacturer Product Number | ESK228M016AL4P4 |
Description | ESK228M016AL4P4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK228M016AL4AA | KEMET | 11.962 | 399-ESK228M016AL4AA-ND | 0,81000 € | Parametric Equivalent |
| ESK228M016AL4EA | KEMET | 0 | 399-ESK228M016AL4EATB-ND | 0,25274 € | Parametric Equivalent |
| ESK228M016AL4R4 | KEMET | 0 | 399-ESK228M016AL4R4-ND | 0,24439 € | Parametric Equivalent |
| ESK228M025AL4AA | KEMET | 0 | 399-6110-ND | 0,90000 € | Parametric Equivalent |
| ESK228M025AL4EA | KEMET | 7.590 | 399-6655-1-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,24439 € | 782,05 € |
| Unit Price without VAT: | 0,24439 € |
|---|---|
| Unit Price with VAT: | 0,29082 € |







