
ESK228M016AL4AA | |
|---|---|
DigiKey Part Number | 399-ESK228M016AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK228M016AL4AA |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41821F5228M000 | TDK | 48 | 495-6052-ND | 1,05000 € | Parametric Equivalent |
| ECA-1EM222 | Panasonic Industry | 3.569 | P5157-ND | 1,20000 € | Parametric Equivalent |
| ECA-1EM222B | Panasonic Industry | 692 | 10-ECA-1EM222BCT-ND | 1,22000 € | Parametric Equivalent |
| UFW1E222MHD | Nichicon | 1.553 | 493-15128-ND | 1,49000 € | Parametric Equivalent |
| UFW1E222MHD1TO | Nichicon | 583 | 493-10993-1-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38800 € | 19,40 € |
| 200 | 0,31545 € | 63,09 € |
| 600 | 0,27417 € | 164,50 € |
| 1.000 | 0,25870 € | 258,70 € |
| 2.600 | 0,23488 € | 610,69 € |
| 5.000 | 0,22175 € | 1.108,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

