Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK226M450AM7AA | |
|---|---|
DigiKey Part Number | 399-ESK226M450AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK226M450AM7AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M450AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 182 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK226M450AM7EA | KEMET | 0 | 399-ESK226M450AM7EATB-ND | 0,75386 € | Parametric Equivalent |
| ESK226M450AM7ER | KEMET | 0 | 399-ESK226M450AM7ERTB-ND | 0,47061 € | Parametric Equivalent |
| 226CKS450M | CORNELL DUBILIER KNOWLES | 20 | 1572-1692-ND | 2,30000 € | Parametric Equivalent |
| ECA-2WM220 | Panasonic Industry | 136 | P5345-ND | 1,73000 € | Parametric Equivalent |
| UVR2W220MHD | Nichicon | 19.901 | 493-1242-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46658 € | 933,16 € |
| Unit Price without VAT: | 0,46658 € |
|---|---|
| Unit Price with VAT: | 0,55523 € |






