Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK226M063AC3AA | |
|---|---|
DigiKey Part Number | 399-ESK226M063AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK226M063AC3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M063AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 142.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKS063M | CORNELL DUBILIER KNOWLES | 57.110 | 226CKS063M-ND | 0,18000 € | Parametric Equivalent |
| 63PK22MEFC5X11 | Rubycon | 2.686 | 63PK22MEFC5X11-ND | 0,26000 € | Parametric Equivalent |
| ECA-1JM220 | Panasonic Industry | 20.178 | P5190-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02391 € | 956,40 € |
| Unit Price without VAT: | 0,02391 € |
|---|---|
| Unit Price with VAT: | 0,02845 € |




