Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK108M063AM1AA | |
|---|---|
DigiKey Part Number | 399-ESK108M063AM1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK108M063AM1AA |
Description | 1000 63V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK108M063AM1EA | KEMET | 0 | 399-ESK108M063AM1EATB-ND | 0,41644 € | Parametric Equivalent |
| ESK108M063AM7AA | KEMET | 184 | 399-ESK108M063AM7AA-ND | 1,33000 € | Parametric Equivalent |
| 108CKS063M | CORNELL DUBILIER KNOWLES | 1.329 | 108CKS063M-ND | 2,27000 € | Parametric Equivalent |
| 63PK1000MEFC16X25 | Rubycon | 12 | 1189-63PK1000MEFC16X25-ND | 1,87000 € | Parametric Equivalent |
| 860010780024 | Würth Elektronik | 1.552 | 732-8781-1-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43846 € | 438,46 € |
| Unit Price without VAT: | 0,43846 € |
|---|---|
| Unit Price with VAT: | 0,52177 € |











