ESMQ630ELL102ML25S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Direct


Chemi-Con
In Stock: 358
Unit Price: 2,25000 €
Datasheet

Direct


Chemi-Con
In Stock: 810
Unit Price: 2,14000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,38000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 3,47000 €
Datasheet

Direct


Rubycon
In Stock: 5.780
Unit Price: 1,75000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.275
Unit Price: 2,02000 €
Datasheet

Direct


Panasonic Industry
In Stock: 123
Unit Price: 2,02000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.795
Unit Price: 1,57000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,47035 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,40824 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,42232 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92103 €
Datasheet

Direct


Nichicon
In Stock: 501
Unit Price: 1,55000 €
Datasheet
Image for ESMQ630ELL102ML25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ630ELL102ML25S

DigiKey Part Number
565-ESMQ630ELL102ML25S-ND
Manufacturer
Manufacturer Product Number
ESMQ630ELL102ML25S
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ630ELL102ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes