
108CKS063M | |
|---|---|
DigiKey Part Number | 108CKS063M-ND |
Manufacturer | |
Manufacturer Product Number | 108CKS063M |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.856 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1J102MHD | Nichicon | 501 | 493-17335-ND | 1,53000 € | Direct |
| 63PX1000MEFC16X25 | Rubycon | 630 | 1189-1473-ND | 1,67000 € | Upgrade |
| 63YXJ1000M16X25 | Rubycon | 2.345 | 1189-4229-ND | 1,73000 € | Upgrade |
| ECA-1JHG102E | Panasonic Industry | 73 | 10-ECA-1JHG102E-ND | 2,00000 € | Upgrade |
| EGPD630ELL102ML25H | Chemi-Con | 235 | 565-3814-ND | 3,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50700 € | 15,07 € |
| 50 | 1,18900 € | 59,45 € |
| 300 | 0,96330 € | 288,99 € |
| 600 | 0,90112 € | 540,67 € |
| 1.200 | 0,84947 € | 1.019,36 € |
| 2.700 | 0,80004 € | 2.160,11 € |
| 5.100 | 0,76814 € | 3.917,51 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

