Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK105M063AC3AA | |
|---|---|
DigiKey Part Number | 399-ESK105M063AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK105M063AC3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK105M063AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK105M063AC3DA | KEMET | 0 | 399-ESK105M063AC3DATB-ND | 0,02450 € | Parametric Equivalent |
| ESK105M063AC3EA | KEMET | 0 | 399-ESK105M063AC3EATB-ND | 0,02835 € | Parametric Equivalent |
| ESK105M063AC3FA | KEMET | 0 | 399-ESK105M063AC3FATB-ND | 0,02204 € | Parametric Equivalent |
| ESK105M100AC3AA | KEMET | 25.738 | 399-ESK105M100AC3AA-ND | 0,15000 € | Parametric Equivalent |
| ESK105M100AC3DA | KEMET | 0 | 399-ESK105M100AC3DATB-ND | 0,02204 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02204 € | 440,80 € |
| Unit Price without VAT: | 0,02204 € |
|---|---|
| Unit Price with VAT: | 0,02623 € |










