ESH337M050AH4KA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20407 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22855 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 735
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11583 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1.155
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 348
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,18475 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 32.971
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.596
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.451
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,34330 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,22961 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,35682 €
Datasheet

Parametric Equivalent


Surge
In Stock: 500
Unit Price: 0,45000 €
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH337M050AH4KA

DigiKey Part Number
399-ESH337M050AH4KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH337M050AH4KA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH337M050AH4KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
535 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
802.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC337M050AH4AAKEMET0399-ESC337M050AH4AA-ND0,20407 €Parametric Equivalent
ESC337M050AH4EAKEMET0399-ESC337M050AH4EATB-ND0,22855 €Parametric Equivalent
ESH337M050AH4AAKEMET735399-6582-ND0,60000 €Parametric Equivalent
ESH337M050AH4EAKEMET0399-ESH337M050AH4EATB-ND0,11583 €Parametric Equivalent
337CKH050MCORNELL DUBILIER KNOWLES1.155337CKH050M-ND1,00000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.2000,13108 €943,78 €
Unit Price without VAT:0,13108 €
Unit Price with VAT:0,15599 €