Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH226M400AM7AA | |
|---|---|
DigiKey Part Number | 399-ESH226M400AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH226M400AM7AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH226M400AM7AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH226M450AM7AA | KEMET | 0 | 399-ESH226M450AM7AA-ND | 0,45927 € | Parametric Equivalent |
| ECA-2WHG220 | Panasonic Industry | 125.126 | P5877-ND | 1,85000 € | Parametric Equivalent |
| ECA-2WHG220B | Panasonic Industry | 0 | 10-ECA-2WHG220BCT-ND | 1,89000 € | Parametric Equivalent |
| EKMG451ELL220ML25S | Chemi-Con | 174 | 565-1422-ND | 2,46000 € | Parametric Equivalent |
| PW2W220MNN1625 | Chinsan (Elite) | 0 | 4191-PW2W220MNN1625-ND | 1,39650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47850 € | 957,00 € |
| Unit Price without VAT: | 0,47850 € |
|---|---|
| Unit Price with VAT: | 0,56942 € |









