22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2G220MHD1TN

DigiKey Part Number
493-5411-1-ND - Cut Tape (CT)
493-5411-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2G220MHD1TN
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2G220MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
176 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,87300 €8,73 €
500,67520 €33,76 €
1000,61250 €61,25 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,52408 €131,02 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €