Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH106M350AL3AA | |
|---|---|
DigiKey Part Number | 399-ESH106M350AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH106M350AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH106M350AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 152 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH106M400AL3AA | KEMET | 0 | 399-ESH106M400AL3AA-ND | 0,21980 € | Parametric Equivalent |
| 106CKE450M | CORNELL DUBILIER KNOWLES | 3.196 | 106CKE450M-ND | 1,01000 € | Parametric Equivalent |
| 400PX10MEFC12.5X20 | Rubycon | 0 | 400PX10MEFC12.5X20-ND | 0,39778 € | Parametric Equivalent |
| 860131278006 | Würth Elektronik | 172 | 732-9402-1-ND | 1,14000 € | Parametric Equivalent |
| ECA-2WHG100 | Panasonic Industry | 364 | P5876-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19483 € | 779,32 € |
| Unit Price without VAT: | 0,19483 € |
|---|---|
| Unit Price with VAT: | 0,23185 € |












