Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH106M400AL3AA | |
|---|---|
DigiKey Part Number | 399-ESH106M400AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH106M400AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH106M400AL3AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106CKE450M | CORNELL DUBILIER KNOWLES | 3.346 | 106CKE450M-ND | 1,01000 € | Parametric Equivalent |
| 400PX10MEFC12.5X20 | Rubycon | 0 | 400PX10MEFC12.5X20-ND | 0,39778 € | Parametric Equivalent |
| ECA-2WHG100 | Panasonic Industry | 364 | P5876-ND | 1,30000 € | Parametric Equivalent |
| ECA-2WHG100B | Panasonic Industry | 0 | ECA-2WHG100B-ND | 0,44919 € | Parametric Equivalent |
| MAL214267109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214267109E3-ND | 0,60560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21980 € | 879,20 € |
| Unit Price without VAT: | 0,21980 € |
|---|---|
| Unit Price with VAT: | 0,26156 € |










