Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400PX10MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 400PX10MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 400PX10MEFC12.5X20 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX10MEFC12.5X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215257109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215257109E3-ND | 0,90341 € | Upgrade |
| MAL215267109E3 | Vishay Beyschlag/Draloric/BC Components | 343 | MAL215267109E3-ND | 2,46000 € | Upgrade |
| MAL214267109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214267109E3-ND | 0,60560 € | Parametric Equivalent |
| SEK100M400ST | Cornell Dubilier Knowles | 7.974 | 338-SEK100M400ST-ND | 0,97000 € | Parametric Equivalent |
| UAQ2G100MHD | Nichicon | 91 | 493-16609-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39778 € | 198,89 € |
| Unit Price without VAT: | 0,39778 € |
|---|---|
| Unit Price with VAT: | 0,47336 € |







