Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG476M200AL3AA | |
|---|---|
DigiKey Part Number | 399-ESG476M200AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESG476M200AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG476M200AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 416 mA @ 100 kHz |
Part Status Active | Impedance 910 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43858G2476M000 | TDK | 0 | 495-B43858G2476M000-ND | 2,00000 € | Parametric Equivalent |
| RXQ470M2DBK-1320S | Surge | 0 | 4403-RXQ470M2DBK-1320S-ND | 0,26063 € | Parametric Equivalent |
| RXQ470M2EBK-1320S | Surge | 0 | 4403-RXQ470M2EBK-1320S-ND | 0,27717 € | Parametric Equivalent |
| UCS2D470MHD | Nichicon | 362 | 493-17595-ND | 1,06000 € | Parametric Equivalent |
| UCS2D470MHD1TO | Nichicon | 13.107 | 493-4742-1-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31378 € | 1.255,12 € |
| Unit Price without VAT: | 0,31378 € |
|---|---|
| Unit Price with VAT: | 0,37340 € |






