
ESG336M450AM2AA | |
|---|---|
DigiKey Part Number | 399-6540-ND |
Manufacturer | |
Manufacturer Product Number | ESG336M450AM2AA |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1.3Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG336M450AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 440 mA @ 10 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.339" (34.00mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | 2,61000 € | Direct |
| 450LLE33MEFC16X25 | Rubycon | 388 | 1189-2298-ND | 2,60000 € | Direct |
| EKXG451ELL330ML25S | Chemi-Con | 3 | 565-1476-ND | 2,27000 € | Direct |
| UCA2W330MHD | Nichicon | 183 | 493-13088-ND | 2,15000 € | Direct |
| UCY2W330MHD3 | Nichicon | 336 | 493-6866-ND | 2,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,06500 € | 53,25 € |
| 200 | 0,89705 € | 179,41 € |
| 600 | 0,80168 € | 481,01 € |
| 1.000 | 0,76602 € | 766,02 € |
| 2.600 | 0,71112 € | 1.848,91 € |
| 5.000 | 0,68088 € | 3.404,40 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

